70ADH-3-ML0

Bourns
652-70ADH-3-ML0
70ADH-3-ML0

Mfr.:

Description:
Battery Contacts 3 Position Male Through-Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,116

Stock:
2,116 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹147.34 ₹147.34
₹123.98 ₹1,239.80
₹100.62 ₹2,515.50
₹98.82 ₹11,858.40
₹84.27 ₹23,595.60
₹81.84 ₹42,556.80
₹81.48 ₹81,480.00

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Battery Contacts
RoHS:  
Battery Contacts
70AD
3 Battery
Black
Copper Alloy
Through Hole
Brand: Bourns
Contact Plating: Gold over Nickel
Packaging: Tube
Product Type: Battery Contacts
Series: 70AD/Male
Factory Pack Quantity: 40
Subcategory: Battery
Type: Modular Contact
Part # Aliases: 70ADH-003-ML0
Unit Weight: 1.724 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
TARIC:
8536909599
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Modular Contacts

Bourns® Modular Contacts are off-the-shelf interconnect devices that can be used in cellular telephones, PDAs, laptop computers, portable medical and test equipment, anywhere a rechargeable battery pack is required. Because they can be used as either compression or sliding Modular Contacts, they can function as connectors for many other non-battery related applications.