93R1A-R22-A25

652-93R1A-R22-A25
93R1A-R22-A25

Mfr.:

Description:
Potentiometers 5/8" 1M 10% Square Single Turn

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Potentiometers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Panel Mount
Through Hole
Potentiometers
1 Gang
1 MOhms
Linear
Horizontal
2 W
10 %
Cermet
1 Turn
Smooth / Slotted
6 mm
22 mm
Rotary
- 40 C
+ 125 C
93
Brand: Bourns
Product Type: Potentiometers
Factory Pack Quantity: 5
Subcategory: Potentiometers, Trimmers & Rheostats
Tradename: Pro Audio
Unit Weight: 12.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Bourns Sensors & Controls Product Line is announcing the end of
life for several Non-RoHS Panel Control models. This
announcement is being prompted by vendor phase-out of cadmium
bearing resistive inks used to print the elements. At this time,
we are asking that you assess your needs for Non-RoHS product
and begin planning for last time buy orders in accordance with
the following dates:


Deadline for accepting final orders: June 1, 2012

Final shipments to be made by: December 15, 2012


All orders placed for Non-RoHS part numbers will be considered
NC/NR and may not be scheduled out.

Last time buy orders will be limited to stock and materials on hand.


Please contact a Mouser Technical Sales Representative for
further assistance.


5-0812-4

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408050
TARIC:
8533401000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.