AC4842R-R12K

Bourns
652-AC4842R-R12K
AC4842R-R12K

Mfr.:

Description:
RF Inductors - SMD AC,4.83x3.81x4.2mm,120nH+/-10%,1.5A,SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,885

Stock:
3,885 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹22.36 ₹22.36
₹17.05 ₹170.50
₹14.07 ₹1,407.00
₹13.98 ₹3,495.00
Full Reel (Order in multiples of 1000)
₹13.23 ₹13,230.00
₹11.93 ₹1,19,300.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: RF Inductors - SMD
RoHS:  
Air Coil Inductor
2015 (4838 metric)
120 nH
10 %
1.5 A
17.3 mOhms
- 25 C
+ 125 C
100
1.1 GHz
Standard
4.83 mm
3.81 mm
4.2 mm
AC4842R
Reel
Cut Tape
MouseReel
Brand: Bourns
Case Code - in: 2015
Case Code - mm: 4838
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 1000
Termination Style: SMD/SMT
Test Frequency: 150 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

AC4842R Air Coil Inductors

Bourns AC4842R Air Coil Inductors offer a 150MHz test frequency, ±10% tolerance, and 22nH to 120nH inductance range. These inductors feature a surface-mount design and an epoxy cover that provides mechanical stability and is ideal for pick-and-place processes. Bourns AC4842R inductors have a high Q value and are suitable for radio transmitters, RF amplifiers, and tuning applications.