BIDW20N60T

Bourns
652-BIDW20N60T
BIDW20N60T

Mfr.:

Description:
IGBTs IGBT Discrete 600V, 20A in TO-247

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,978

Stock:
6,978 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹239.87 ₹239.87
₹203.04 ₹1,21,824.00
₹145.54 ₹1,74,648.00
₹140.15 ₹7,56,810.00
25,200 Quote

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: IGBTs
RoHS:  
Si
TO-247-3
Through Hole
Single
600 V
1.7 V
- 20 V, 20 V
40 A
192 W
- 55 C
+ 150 C
BID
Tube
Brand: Bourns
Continuous Collector Current Ic Max: 40 A
Gate-Emitter Leakage Current: 400 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 600
Subcategory: IGBTs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
MXHTS:
8541299900
ECCN:
EAR99

Model BID Insulated Gate Bipolar Transistors

Bourns Model BID Insulated Gate Bipolar Transistors (IGBTs) combine technology from a MOSFET gate and a bipolar transistor and are designed for high voltage/high current applications. The Model BID IGBTs use advanced Trench-Gate Field-Stop technology to provide greater control of the dynamic characteristics, resulting in a lower Collector-Emitter Saturation Voltage and fewer switching losses. The IGBTs feature a -55°C to +150°C operating temperature range and are available in TO-252, TO-247, and TO-247N packages. These thermally efficient components provide a lower thermal resistance making them suitable IGBT solutions for Switch-Mode Power Supplies (SMPS), Uninterruptible Power Sources (UPS), and Power Factor Correction (PFC) applications.