CAY10-470J2LF
See Product Specifications
Mfr.:
Description:
Resistor Networks & Arrays 47ohm 5% Convex 2resistors
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹20.50 | ₹20.50 | |
| ₹9.22 | ₹92.20 | |
| ₹6.71 | ₹167.75 | |
| ₹3.73 | ₹373.00 | |
| ₹2.80 | ₹700.00 | |
| ₹2.33 | ₹1,165.00 | |
| ₹2.05 | ₹2,050.00 | |
| ₹1.58 | ₹7,900.00 | |
| Full Reel (Order in multiples of 10000) | ||
| ₹1.49 | ₹14,900.00 | |
Similar Products
Datasheet
Models
PCN
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210020
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
