CD214B-S2M

Bourns
652-CD214B-S2M
CD214B-S2M

Mfr.:

Description:
Rectifiers RECT 1KV 2A SM STD RCOVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,252

Stock:
6,252 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹80.13 ₹80.13
₹55.07 ₹550.70
₹40.44 ₹4,044.00
Full Reel (Order in multiples of 5000)
₹40.44 ₹2,02,200.00
₹9.32 ₹93,200.00
₹8.76 ₹2,19,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Rectifiers
RoHS:  
SMD/SMT
1 kV
2 A
Standard Recovery Rectifier
Single
960 mV
50 A
100 nA
- 65 C
+ 175 C
CD214B-S
Reel
Cut Tape
MouseReel
Brand: Bourns
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Supply Design Solutions

Bourns offers components for linear and switch mode power supplies that provide high reliability performance in smaller, more compact designs. Bourns is continually achieving improvements in miniaturization and packaging with circuit protection, circuit conditioning, and position control products. Bourns delivers the standards-based solutions OEMs can rely on to fulfill ongoing technical demands.

CD214A/B/C Rectifier Chip Diodes

Bourns CD214A, CD214B, and CD214C Rectifier Chip Diodes are compact, low-profile SMD rectifier diodes featuring low forward voltage and high current capability. These modules have a 0.96mm or 1.1mm profile and are ideal for portable electronics, communications, computing, and video equipment applications. Bourns CD214A, CD214B, and CD214C Rectifier Chip Diodes are designed to be mounted directly onto an FR4 PCB and fit the SMA (DO-214AC), SMB (DO-214AA), or SMC (DO-214AB) footprint.