CRM2512-FW-2R20ELF

Bourns
652-CRM2512FW2R20ELF
CRM2512-FW-2R20ELF

Mfr.:

Description:
Current Sense Resistors - SMD ResHighPower 2512 2R2 1% 2W TC200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,665

Stock:
3,665 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹64.68 ₹64.68
₹40.88 ₹408.80
₹31.89 ₹797.25
₹21.92 ₹2,192.00
₹18.15 ₹4,537.50
₹15.81 ₹7,905.00
₹14.19 ₹14,190.00
Full Reel (Order in multiples of 4000)
₹10.96 ₹43,840.00

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
CRM
2.2 Ohms
2 W
1 %
200 PPM / C
2512
6332
6.3 mm (0.248 in)
3.1 mm (0.122 in)
0.6 mm (0.024 in)
- 55 C
+ 155 C
Thick Film
2 Terminal
SMD/SMT
Application: Current Sense
Brand: Bourns
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Voltage Rating: 300 V
Unit Weight: 40.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99