CSS2H-2512K-2L30FE

Bourns
652-CSS2H2512K2L30FE
CSS2H-2512K-2L30FE

Mfr.:

Description:
Current Sense Resistors - SMD CurrentSenseShunt 2512

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
6,000 Can Dispatch in 20 Days
Minimum: 6000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹45.01 ₹2,70,060.00

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
CSS2H-2512
2.3 mOhms
5 W
1 %
50 PPM / C
2512
6332
6.35 mm (0.25 in)
3.05 mm (0.12 in)
1.06 mm (0.042 in)
- 55 C
+ 170 C
Metal Element
2 Terminal
SMD/SMT
Application: Current Sense
Brand: Bourns
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 3000
Subcategory: Resistors
Tradename: CSS
Unit Weight: 40.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210030
TARIC:
8533210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Costa Rica
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EV Applications

Bourns provides a broad range of reliable products ideal for electric vehicle (EV) applications. The portfolio features hybrid GMOV components with engineered MOV-GDT pairings, ChipGuard® MLC automotive ESD protectors with low capacitance and a fast response time, BMS signal transformers with AEC-Q200 compliance, and SMF4L-Q transient voltage suppressor diodes that are AEC-Q101 compliant. Additional Bourns components for EV applications include MF-USMF and MF-NSMF Multifuse® PTC resettable fuses with AEC-Q200 compliance as well as a wide selection of inductors and resistors. Bourns automotive products are reliable, effective, cost-effective, and manufactured in accordance with the IATF 16949:2016 standard.

Current Sense Resistors

Bourns High-Powered CSS Current Sense Resistors come in both 2-terminal and 4-terminal options and are manufactured using a metal element. Each family has a range of low resistance options and power ratings of up to 50W with resistance values as low as 0.05mΩ. These resistors detect and convert current to an easily measured voltage that is proportional to the current through the device. Bourns Current Sense Resistors offer high measurement accuracy and cost-effectiveness compared to other technologies.

CSS2H-2512 Current Sense Resistors

Bourns CSS2H-2512 Current Sense Resistors are manufactured using a metal element, have a resistance range of 2 to 6W, and offer 1.5 to 6W of power per resistor. These resistors detect and convert current to an easily measured voltage which is proportional to the current through the device. Bourns Current Sense Resistors offer high measurement accuracy and relatively low costs compared to other technologies.

CO2 Emissions Reduction Component Solutions

Bourns Automotive CO2 Emissions Reduction Component Solutions are designed to meet the automotive industry's needs to reduce CO2 emissions for environmental reasons. One such solution is micro-hybrid vehicles that use a stop-start system and regenerative braking to help reduce CO2 emissions. Micro-hybrid applications use a 48V starting motor that can restart the engine quicker than a 12V starter. The starter/generator requires a DC/DC converter to efficiently change the alternator output voltage from 48V to 12V in order to charge the battery. A DC/DC converter is also needed to convert the battery voltage from 12V to 48V in order to drive the starter motor. High-powered inductors and current sense resistors can provide the low DC resistance (Rdc) characteristics needed for power conversion and supply requirements, making them important for efficient DC/DC converter designs in automotive applications.

Power Supply Design Solutions

Bourns offers components for linear and switch mode power supplies that provide high reliability performance in smaller, more compact designs. Bourns is continually achieving improvements in miniaturization and packaging with circuit protection, circuit conditioning, and position control products. Bourns delivers the standards-based solutions OEMs can rely on to fulfill ongoing technical demands.