CWF2012A-R47K

Bourns
652-CWF2012A-R47K
CWF2012A-R47K

Mfr.:

Description:
Power Inductors - SMD Ind,2.4x1.6x1.4mm,0.47uH+/-10%,0.75A,

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,990

Stock:
3,990 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹27.95 ₹27.95
₹22.36 ₹223.60
₹22.27 ₹556.75
₹18.45 ₹1,845.00
₹14.91 ₹14,910.00
Full Reel (Order in multiples of 2000)
₹14.91 ₹29,820.00
₹12.86 ₹51,440.00
₹12.30 ₹1,23,000.00

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - SMD
RoHS:  
Chip Inductor
0805 (2016 metric)
Semi-Shielded
470 nH
10 %
750 mA
200 mOhms
- 55 C
+ 125 C
10
720 MHz
2.4 mm
1.6 mm
1.4 mm
Ferrite
CWF2012A
Reel
Cut Tape
Brand: Bourns
Case Code - in: 0805
Case Code - mm: 2016
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Termination Style: SMD/SMT
Test Frequency: 7.96 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CWF2012A 0805 Chip Inductors

Bourns CWF2012A 0805 Chip Inductors feature rated current from 145mA to 750mA, inductance from 0.47μH to 33μH, and an extended operating temperature range of -55°C to +125°C (temperature rise included). These miniature modules use wirewound construction on a ferrite core to provide exceptional noise filtering and minimal resistance over a wide frequency range. Additional features include 2.4mm x 1.6mm x 1.4mm dimensions and a range of self-resonant frequency (SRF) from 15MHz to 720MHz. Bourns CWF2012A 0805 Chip Inductors are RoHS compliant, halogen free, and AEC-Q200 compliant. Suitable applications for the CWF2012A series include DC power lines, noise filters, and automotive systems.

CWF AEC-Q200 Automotive-Grade Chip Inductors

Bourns CWF AEC-Q200 Automotive-Grade Chip Inductors offer an overall inductance range of 0.1μH to 33μH for a variety of automotive applications. The lineup provides a power conversion solution in three compact package sizes: 1610, 1612, and 2012. The construction uses wirewound technology on a ferrite core for minimal resistance and exceptional noise filtering across a wide frequency range. Additional features include high current, high inductance, and high self-resonant frequency, enabling excellent power handling and filtering at high frequencies. Bourns CWF AEC-Q200 Automotive-Grade Chip Inductors are designed to be RoHS compliant and halogen free.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.