EM14A1D-C28-R032H

Bourns
652-EM14A1D-C28R032H
EM14A1D-C28-R032H

Mfr.:

Description:
Encoders 32 DETENT 32 PPR W/SW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,763.72 ₹2,763.72
₹2,373.29 ₹11,866.45
₹2,225.14 ₹22,251.40
₹2,039.71 ₹50,992.75
₹1,992.19 ₹99,609.50
₹1,692.15 ₹1,69,215.00
₹1,641.83 ₹3,28,366.00
₹1,611.08 ₹8,05,540.00
1,000 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Encoders
RoHS:  
REACH - SVHC:
EM14
PCB Mount
Optical Encoders
Incremental
32 PPR
PC Pin
With Switch
1000000 Cycle
IP54
Tray
Brand: Bourns
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: Encoders
Size/Dimension: 14 mm
Factory Pack Quantity: 100
Subcategory: Encoders
Tradename: Pro Audio
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8543704500
JPHTS:
853650090
TARIC:
8543709099
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pro Lighting

Bourns Sensors and Controls supplies components such as panel controls, slide potentiometers, and rotary encoders for the design and assembly of professional lighting equipment. Bourns offers a wide range of products suitable for permanent installation and roadworthy settings for applications such as light mixing consoles and controllers, computer controlled moving lights, moving stage platforms, and stage lifts. In addition to supplying catalog components, Bourns can customize components to meet the designer's needs by offering various value-added options such as brackets, cable harnesses and connectors.