IsoM5-175-R-L2

Bourns
652-ISOM5-175-R-L2
IsoM5-175-R-L2

Mfr.:

Description:
Varistors IsoMOV 5KA 175Vrms Reel In-Line

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 400
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 400)
₹64.67 ₹6,46,700.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
₹136.04
Min:
1

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Varistors
RoHS:  
IsoM5
MOVs
Through Hole
Radial
175 VAC
225 VDC
470 V
17 mm
250 A
40 pF
- 40 C
+ 125 C
Reel
Brand: Bourns
Current Rating: 5 kA
Lead Spacing: 7.5 mm
Product Type: GDTs - Gas Discharge Tubes / Surge Arresters
Factory Pack Quantity: 400
Subcategory: Varistors
Tradename: IsoMOV
Type: Hybrid Protection Component
Unit Weight: 2.735 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8533400000
USHTS:
8533404000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Costa Rica
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

IsoMOV™ Hybrid Protection Components

Bourns IsoMOV™ Hybrid Protection Components are hybrid technology varistors. These varistors combine the surge performance of EdgMOV™ protection devices with an integrated Gas Discharge Tube (GDT) isolation structure to create an innovative IsoMOV hybrid protection component. With the combination of these features, the IsoMOV series achieves high performance as a long-life protector with lower capacitance, low leakage, and state-of-the-art energy handling density.