MF-PSML110/12-2

Bourns
652-MF-PSML110/12-2
MF-PSML110/12-2

Mfr.:

Description:
Resettable Fuses - PPTC 12V 1.1A-HD 50A 0805

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,090

Stock:
8,090 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹109.02 ₹109.02
₹100.63 ₹1,006.30
₹80.41 ₹4,020.50
₹76.59 ₹7,659.00
₹68.77 ₹17,192.50
₹56.37 ₹28,185.00
₹52.55 ₹52,550.00
₹52.09 ₹1,30,225.00
Full Reel (Order in multiples of 4500)
₹46.40 ₹2,08,800.00

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Resettable Fuses - PPTC
RoHS:  
MF-PSML/X
PCB Mount
SMD/SMT
1.1 A
12 VDC
2.2 A
50 A
210 mOhms
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Bourns
Height: 0.6 mm
Length: 2.3 mm
Moisture Sensitive: Yes
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 4500
Subcategory: PPTC Resettable Fuses
Width: 1.5 mm
Unit Weight: 1.558 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533400000
TARIC:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MF-PSML/X PPTC Resettable Fuses

Bourns MF-PSML/X Low Resistance PPTC Resettable Fuses utilize Bourns' freeXpansion™ design that increases performance with higher hold current and maximum voltage ratings, improved resistance stability, and smaller footprints. The PTC resettable fuses feature hold current ratings from 0.75A to 3.0A at the 12V maximum rated voltage and even higher hold current ratings from 3.5A to 4.5A at 8V maximum rated voltage. Low-resistance conductive materials used in the series enable post-trip resistance values as low as 0.012Ω and initial resistance values as low as 0.001Ω. The low resistance values help boost the current carrying capability of the devices, and MF-PSML450/8-2 offers a 4.5A hold current rating at 8VDC in a small 0805 package. Bourns MF-PSML/X is ideal for USB port protection, Li-ion battery packs, motherboards, and portable consumer electronic I/O port protection.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.