MF-R008/250-2

652-MF-R008/250-2
MF-R008/250-2

Mfr.:

Description:
Resettable Fuses - PPTC 0.08A 60V 15ohm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Resettable Fuses - PPTC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
MF-R
PCB Mount
Radial
80 mA
60 VDC
160 mA
80 mA
22 Ohms
- 40 C
+ 85 C
5.1 mm
Reel
Brand: Bourns
Height: 11.5 mm
Length: 7.5 mm
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 1500
Subcategory: PPTC Resettable Fuses
Tradename: Multifuse
Type: Telecom PTC Resettable Fuses
Width: 4.8 mm
Unit Weight: 113.064 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533290000
USHTS:
8533290000
TARIC:
8533401000
MXHTS:
85332999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.