P6SMB24A-Q

Bourns
652-P6SMB24A-Q
P6SMB24A-Q

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes DIO TVS VBR 24V 600W UNIDIR SMB AECQ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21,345

Stock:
21,345 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹61.50 ₹61.50
₹37.83 ₹378.30
₹24.23 ₹2,423.00
₹19.66 ₹9,830.00
₹15.84 ₹15,840.00
Full Reel (Order in multiples of 3000)
₹13.98 ₹41,940.00
₹12.77 ₹76,620.00
₹11.37 ₹1,02,330.00
₹11.27 ₹2,70,480.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
REACH - SVHC:
Unidirectional
1 Channel
20.5 V
SMD/SMT
33.2 V
22.8 V
SMB (DO-214AA)
18.4 A
600 W
- 55 C
+ 150 C
P6SMA-Q
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Bourns
Product: TVS Diodes
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 3.5 V
Unit Weight: 93 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

P6SMB-Q Transient Voltage Suppressor Diodes

Bourns P6SMB-Q Transient Voltage Suppressor (TVS) Diodes meet the challenges of the semiconductor industry to develop increasingly smaller electronic components. The TVS diodes for surge and ESD protection applications come in a compact chip package DO-214AA (SMB) size format. The series offers a choice of breakdown voltages from 15V up to 68V, and typical fast response times are less than 1.0ps for unidirectional devices and less than 5.0ps for bidirectional devices from 0V to minimum breakdown voltage. Bourns P4SMA-Q TVS Diodes conform to JEDEC standards.