PCW1D-R24-EAB503L

Bourns
652-PCW1D-R24EAB503L
PCW1D-R24-EAB503L

Mfr.:

Description:
Potentiometers 50K 3/4" SHAFT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 531

Stock:
531 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹888.94 ₹888.94
₹713.76 ₹7,137.60
₹653.19 ₹16,329.75
₹570.26 ₹51,323.40
₹499.44 ₹1,34,848.80
₹418.38 ₹2,25,925.20
₹409.99 ₹4,24,339.65
₹408.13 ₹10,28,487.60
5,040 Quote

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Potentiometers
RoHS:  
PCB Mount
Through Hole
Potentiometers
1 Gang
50 kOhms
Linear
Horizontal
750 mW (3/4 W)
350 VAC
20 %
Conductive Plastic
1 Turn
Smooth / Slotted
6 mm
19 mm
No Switch
Without Detent
Slimline
50000 Cycle
IP40
- 1 C
+ 125 C
PC
Tray
Brand: Bourns
Product Type: Potentiometers
Factory Pack Quantity: 45
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 21 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Potentiometers

Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators, as well as Human Machine Interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, the industrial panel-control industry, and the professional audio industry.