PEC12R-4030F-S0024

Bourns
652-PEC12R-4030F-S24
PEC12R-4030F-S0024

Mfr.:

Description:
Encoders HORZ NO DET 24PULSE 30mm SHAFT SPST SW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 140

Stock:
140 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹164.93 ₹164.93
₹142.57 ₹712.85
₹133.25 ₹1,332.50
₹122.07 ₹3,051.75
₹109.95 ₹5,497.50
₹102.50 ₹7,687.50
₹95.98 ₹28,794.00
₹91.13 ₹47,843.25
₹85.26 ₹89,523.00

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Encoders
RoHS:  
PEC12R
PCB Mount
Contacting Encoders
Incremental
24 PPR
Mechanical
No Detent
2 Channel
PC Pin
Quadrature
6 mm
D / Flatted
Push/Pull Switch
5 VDC
30000 Cycle
IP40
Tray
Brand: Bourns
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Orientation: Right Angle
Product Type: Encoders
Shaft Length: 30 mm
Size/Dimension: 12 mm
Factory Pack Quantity: 75
Subcategory: Encoders
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
TARIC:
8543709099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PEC12R Incremental Encoders

Bourns PEC12R Incremental Encoders offer a compact design, long-life, and high reliability. These encoders are available in a wide variety of configurations to meet many user requirements. The 12mm PEC12R encoders are also available with a momentary push switch option. These encoders feature 2-bit quadrature code output, IP 40 rating, and 3 standard shaft length variants.Typical applications are level control, tuning and timer settings in audio-visual equipment, and consumer electric appliance.