PWR221T-30-R680F

Bourns
652-PWR221T-30-R680F
PWR221T-30-R680F

Mfr.:

Description:
Thick Film Resistors - Through Hole POWER RESISTOR 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 288

Stock:
288 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹677.42 ₹677.42
₹438.88 ₹4,388.80
₹433.29 ₹10,832.25
₹367.13 ₹18,356.50
₹301.90 ₹75,475.00
₹273.02 ₹1,36,510.00
₹269.29 ₹6,73,225.00

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Thick Film Resistors - Through Hole
RoHS:  
PWR221T-30
680 Ohms
30 W
1 %
100 PPM / C
- 55 C
+ 150 C
Radial
Tube
Power Resistors
Brand: Bourns
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 50
Subcategory: Resistors
Technology: Thick Film
Unit Weight: 1.362 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
TARIC:
8533290000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Costa Rica
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-Power Resistors

Bourns High-Power Resistors offer a broad range of PWR-series high-power thick film resistors with standard packages. The high-power resistors are available in surface mounted TO-163 and TO-263 (DPAK and D2PAK) and radial leaded through-hole TO-220 and TO-247 packages. These compact packages are used as a standard and offer space saving to thermal and mounting devices. Features include a high power rating, low inductance, and resistors when the heatsink is mounted. Bourns High-Power Resistors are ideal for test and measurement, power supplies, motor drives, rectifiers, capacitor discharging, snubber circuits, current limiting, and heater.

PWRx Wirewound Resistors

Bourns PWRx Wirewound Resistors are surface-mount resistors with a high power density and excellent pulse power characteristics. These power wirewound resistors feature a very high power of up to 10W with high reliability and surge capability. The PWR6927/8030/8937/A247/B053 resistors are used in a wide range of applications where surge voltages or inrush currents are present. These power wirewound resistors provide pulse-withstanding capability due to the very low TCR of ±20 PPM/°C for resistances over 10Ω. The PWR6927/8030/8937/A247/B053 resistors operate at a wide temperature range of -65°C to 175°C and comply with UL 94V-0, RoHS, and SVHC. Typical applications include high-power discharging devices, motor controls, telecommunications, and switching power supplies.