PWR263S-20-R500J

Bourns
652-PWR263S-20-R500J
PWR263S-20-R500J

Mfr.:

Description:
Thick Film Resistors - SMD 0.5ohms 5% 20watts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 118

Stock:
118 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹521.81 ₹521.81
₹355.02 ₹3,550.20
₹310.29 ₹7,757.25
₹280.47 ₹14,023.50
₹257.18 ₹25,718.00
₹230.15 ₹57,537.50
₹214.31 ₹1,07,155.00
₹200.34 ₹2,00,340.00

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Thick Film Resistors - SMD
RoHS:  
Tube
PWR263S-20
500 mOhms
20 W
5 %
100 PPM / C
- 55 C
+ 155 C
250 V
TO-263-2 (D2PAK)
TO-263-2 (D2PAK)
10.1 mm (0.398 in)
4.5 mm (0.177 in)
10.4 mm (0.409 in)
Automotive Grade
AEC-Q200
Brand: Bourns
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 50
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 1.362 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99
Origin Classifications
Country of Origin:
Costa Rica
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PWR263S Power Resistors

Bourns PWR263S Series Power Resistors are surface mount resistors in a D2PAK package designed to withstand peak temperatures of 260°C during solder reflow. The PWR263S-35 resistors from Bourns also feature low inductance, high power rating (up to 35W continuous), wide resistance range, and electrical isolation from the backplate. Bourns PWR263S Series Power Resistors are ideal for use in power supplies, motor drives, test and measurement, and rectifiers.

Power Supply Design Solutions

Bourns offers components for linear and switch mode power supplies that provide high reliability performance in smaller, more compact designs. Bourns is continually achieving improvements in miniaturization and packaging with circuit protection, circuit conditioning, and position control products. Bourns delivers the standards-based solutions OEMs can rely on to fulfill ongoing technical demands.