SC85AAA

Bourns
652-SC85AAA
SC85AAA

Mfr.:

Description:
Thermal Cut-offs 85C Reinforced Cover SMD HC TCO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,809

Stock:
5,809 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹121.13 ₹121.13
₹111.82 ₹1,118.20
₹92.16 ₹4,608.00
₹85.07 ₹8,507.00
₹76.50 ₹19,125.00
₹70.54 ₹35,270.00
₹63.83 ₹63,830.00
Full Reel (Order in multiples of 5000)
₹53.58 ₹2,67,900.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Thermal Cut-offs
RoHS:  
+ 85 C
+/- 5 C
+ 85 C
28 VDC / 25 A, 100 cycles
3 V
5 mOhms
50 A
200 mA
4.4 mm
2.8 mm
1.07 mm
UL, cUL, TUV
SC
Reel
Cut Tape
MouseReel
Brand: Bourns
Holding Temperature: + 25 C
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 30 C
Product Type: Thermal Cutoffs
Reset Temperature: + 40 C
Factory Pack Quantity: 5000
Subcategory: Thermal Management
Unit Weight: 33.080 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536411090
TARIC:
8536500500
USHTS:
8536308000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Mini-Breakers (Thermal Cutoff Devices)

Bourns Mini-Breakers (Thermal Cutoff Devices) feature a low or high current type and overtemperature / overcurrent protection for lithium polymer and prismatic cells. These devices also control abnormal, excessive currents instantaneously. Bourns Mini-Breakers are RoHS compliant and halogen free. The modules provide a robust and complete alternative for the protection of lithium cells in a compact, single-package solution.

SC Mini-Breakers (Miniature Thermal Cutoff Device)

Bourns SC Mini-Breakers are surface-mount miniature resettable Thermal Cutoff (TCO) devices. These mini-breaker devices feature current capabilities from 5.5A up to 8A at 60°C and are available in two height options. The low-profile SCxxAAB version offers a height of just 0.94mm ±0.05mm, whereas the reinforced SCxxAAA version is at 1.07mm ±0.05mm height. This design of the Bourns SC series helps to withstand the high injection molding pressures experienced during USB cable manufacturing.