SM91542AL-E

Bourns
652-SM91542AL-E
SM91542AL-E

Mfr.:

Description:
Audio Transformers / Signal Transformers BMS Transformer/CMC,6PIN,SGL,4.3kVDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,849

Stock:
1,849 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹231.79 ₹231.79
₹210.23 ₹2,102.30
₹195.85 ₹4,896.25
₹189.56 ₹18,956.00
₹161.71 ₹40,427.50
₹150.93 ₹75,465.00
₹150.03 ₹1,50,030.00
₹141.95 ₹2,83,900.00
Full Reel (Order in multiples of 4000)
₹141.95 ₹5,67,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Audio Transformers / Signal Transformers
RoHS:  
BMS Transformers
SMD/SMT
450 uH
- 40 C
+ 125 C
SM91542AL
Reel
Cut Tape
MouseReel
Brand: Bourns
Operating Temperature Range: - 40 C to + 125 C
Product Type: Audio & Signal Transformers
Shielding: Unshielded
Factory Pack Quantity: 4000
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
TARIC:
8504312990
ECCN:
EAR99

SM91542AL BMS Transformer

Bourns SM91542AL BMS Transformer is developed for use with Analog Device’s model LTC6804/681X, NXP’s model MC3377X, and Texas Instruments model BQ79616. This transformer is AEC- Q200 compliant and features a single-channel design with an integrated choke for noise rejection for BMS applications. The SM91542AL transformer has an improved pin auto termination design, replacing the manual termination, helping this transformer achieve better efficiency. Bourns SM91542AL BMS Transformer offers a working voltage of 1000VDC, hipot isolation voltage of up to 4300VDC, and an extended operating temperature range of -40°C to +125°C.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.