SRP0612-3R3K

652-SRP0612-3R3K
SRP0612-3R3K

Mfr.:

Description:
Power Inductors - SMD Ind,7.1x6.7x1.2mm,3.3uH+/-10%,5A,Shd,SMD

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,623

Stock:
3,623 Can Dispatch Immediately
Quantities greater than 3623 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹36.34 ₹36.34
₹36.25 ₹362.50
Full Reel (Order in multiples of 2500)
₹36.25 ₹90,625.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
Shielded
3.3 uH
10 %
5 A
50 mOhms
5.5 A
- 40 C
+ 125 C
28
18 MHz
Standard
7.1 mm
6.7 mm
1.2 mm
Ferrite
SRP0612
Reel
Cut Tape
MouseReel
Application: Power
Brand: Bourns
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Unit Weight: 270 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SRP0xx Shielded Power Inductors

Bourns SRP0xx Shielded Power Inductors offer a 1.4A to 15.5A heating current range, 1.7A to 25A saturation current range and 10µH maximum inductance. The SRP0xx series features a shielded construction, a very low profile of <2mm and a metal alloy power core. The metal alloy powder core and flat wire means this inductor series is able to provide low core loss, low DC resistance, high current, low buzz noise and excellent temperature stability. Bourns SRP0xx Shielded Power Inductors are ideal for power supplies and DC/DC converters.