SRP1245C-R22M

652-SRP1245C-R22M
SRP1245C-R22M

Mfr.:

Description:
Power Inductors - SMD Ind,13.5x12.6x4.7mm,0.22uH+/-20%,48A,Shd

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Power Inductor
Shielded
220 nH
20 %
48 A
550 uOhms
95 A
- 40 C
+ 125 C
15
120 MHz
Standard
12.6 mm
12.6 mm
4.7 mm
Ferrite
SRP1245C
Reel
Cut Tape
MouseReel
Brand: Bourns
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Unit Weight: 4.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SRP-C High Current, Shielded Power Inductors

Bourns SRP-C High Current, Shielded Power Inductors offer a 0.1µH to 33µH inductance range, 55A maximum heating current, and -40°C to +125°C operating temperature range. These inductors are designed to meet today's high current density requirements in various consumer electronics applications. The SRP-C inductors feature a low buzz noise, shielding construction, and metal alloy powder core. Bourns SRP-C High Current, Shielded Power Inductors are ideal for DC/DC converters and power supplies in consumer, industrial, and telecom electronics applications.