SRP2012TMA-R47M

Bourns
652-SRP2012TMA-R47M
SRP2012TMA-R47M

Mfr.:

Description:
Power Inductors - SMD Ind,2x1.6x1mm,0.47uH+/-20%,5.1A,shd AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,981

Stock:
4,981
Can Dispatch Immediately
On Order:
6,000
Expected 29-09-2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹26.09 ₹26.09
₹21.62 ₹216.20
₹18.82 ₹470.50
₹18.64 ₹4,660.00
₹15.93 ₹15,930.00
Full Reel (Order in multiples of 2000)
₹14.07 ₹28,140.00
₹12.49 ₹49,960.00
₹11.93 ₹1,19,300.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
2012 metric
470 nH
20 %
5.1 A
2 mm
1.6 mm
1 mm
AEC-Q200
SRP2012TMA
Reel
Cut Tape
MouseReel
Brand: Bourns
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SRP High Current Power Inductors

Bourns SRP High Current Power Inductors feature an expansive range of products with heights ranging from 1mm to 7mm. The entire SRP product line is RoHS compliant. Bourns SRP High Current Power Inductors are ideal for the input/output of DC/DC converters. Other applications include power supplies for portable communications equipment, camcorders, HDTVs, LCD TVs, car audio systems, and video game consoles.

SRP2012TMA Shielded Power Inductors

Bourns SRP2012TMA Shielded Power Inductors feature low DCR, a compact size, and a shielded construction design. These inductors are AEC-Q200 compliant and have a metal alloy powder core for a high saturation current. SRP2012TMA inductors operate in a wide temperature range of -55°C to +150°C and offer a ±20% tolerance rating. Bourns SRP2012TMA Shielded Power Inductors are ideal for use in telecom electronics, wearable devices, smartphones, and LDC display applications.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.