SRP3012C-R33M

652-SRP3012C-R33M
SRP3012C-R33M

Mfr.:

Description:
Power Inductors - SMD Ind,3.5x3.2x1mm,0.33uH+/-20%,7A,Shd,SMD

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,173

Stock:
7,173 Can Dispatch Immediately
Quantities greater than 7173 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹93.18 ₹93.18
₹57.40 ₹574.00
₹46.40 ₹4,640.00
₹41.37 ₹20,685.00
₹35.41 ₹35,410.00
Full Reel (Order in multiples of 4000)
₹30.10 ₹1,20,400.00
₹30.00 ₹2,40,000.00
₹29.63 ₹7,11,120.00
48,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
Shielded
330 nH
20 %
7 A
20 mOhms
9.8 A
- 40 C
+ 125 C
10
115 MHz
Standard
3.5 mm
3.2 mm
1 mm
Ferrite
SRP3012C
Reel
Cut Tape
MouseReel
Brand: Bourns
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 4000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Unit Weight: 58 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SRP-C High Current, Shielded Power Inductors

Bourns SRP-C High Current, Shielded Power Inductors offer a 0.1µH to 33µH inductance range, 55A maximum heating current, and -40°C to +125°C operating temperature range. These inductors are designed to meet today's high current density requirements in various consumer electronics applications. The SRP-C inductors feature a low buzz noise, shielding construction, and metal alloy powder core. Bourns SRP-C High Current, Shielded Power Inductors are ideal for DC/DC converters and power supplies in consumer, industrial, and telecom electronics applications.