SRP3020TA-R47M
See Product Specifications
Mfr.:
Description:
Power Inductors - SMD 0.47uH 20% 7A
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
3,000Expected 09-06-20263,000Expected 09-09-2026
-
Factory Lead Time:
-
16Weeks Estimated factory production time for quantities greater than shown.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹87.59 | ₹87.59 | |
| ₹72.12 | ₹721.20 | |
| ₹62.90 | ₹1,572.50 | |
| ₹59.26 | ₹5,926.00 | |
| ₹54.88 | ₹13,720.00 | |
| ₹51.71 | ₹25,855.00 | |
| ₹48.45 | ₹48,450.00 | |
| Full Reel (Order in multiples of 3000) | ||
| ₹44.35 | ₹1,33,050.00 | |
| ₹44.26 | ₹2,65,560.00 | |
Similar Products
Datasheet
PCN
Technical Resources
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
- Country of Origin:
- China
- Assembly Country of Origin:
- China
- Country of Diffusion:
- Not available
India
