SRP3220A-R33M

Bourns
652-SRP3220A-R33M
SRP3220A-R33M

Mfr.:

Description:
Power Inductors - SMD Ind,3.2x2.5x1.8mm,0.33uH 20 ,8.5A,shd

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,000

Stock:
2,000 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹52.18 ₹52.18
₹43.24 ₹432.40
₹35.59 ₹3,559.00
₹33.92 ₹16,960.00
₹28.98 ₹28,980.00
Full Reel (Order in multiples of 2000)
₹28.61 ₹57,220.00
₹25.90 ₹1,03,600.00

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - SMD
RoHS:  
SRP3220A
Reel
Cut Tape
Brand: Bourns
Mounting Style: PCB Mount
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SRP3220A Shielded Power Inductors

Bourns SRP3220A Shielded Power Inductors are AEC-Q200 compliant and offer low buzz noise, high current, and low DC resistance (DCR). The SRP3220A series uses shielded construction for low radiation, a metal alloy powder core, enameled copper wire, and a silver/nickel/tin (Ag/Ni/Sn) terminal finish. These inductors are RoHS compliant, halogen free, and operate in a wide temperature range of -55°C to +150°C. Bourns SRP3220A Shielded Power Inductors are suitable for use in automotive systems, power supplies, and consumer electronics.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.