SRP6530A-R56M

Bourns
652-SRP6530A-R56M
SRP6530A-R56M

Mfr.:

Description:
Power Inductors - SMD Ind,7.1x6.6x3mm,0.56uH+/-20%,18A,shd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,513

Stock:
6,513 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹88.52 ₹88.52
₹72.96 ₹729.60
₹69.70 ₹1,742.50
₹59.91 ₹5,991.00
₹52.93 ₹13,232.50
Full Reel (Order in multiples of 1000)
₹46.03 ₹46,030.00
₹42.40 ₹84,800.00
₹41.28 ₹2,06,400.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - SMD
RoHS:  
High Power Inductor
7.1 mm x 6.6 mm x 3.3 mm
Shielded
560 nH
20 %
18 A
5.5 mOhms
28 A
- 55 C
+ 155 C
78 MHz
Standard
7.1 mm
6.6 mm
3 mm
Metal Alloy
AEC-Q200
SRP6530A
Reel
Cut Tape
MouseReel
Application: Power
Brand: Bourns
Core Type: Molded
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 500 kHz
Unit Weight: 750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99