SRR1208-4R5ML
See Product Specifications
Mfr.:
Description:
Power Inductors - SMD 4.5uH 20% SMD 1208
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
669Expected 08-06-20262,000Expected 26-08-2026
-
Factory Lead Time:
-
14Weeks Estimated factory production time for quantities greater than shown.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹87.59 | ₹87.59 | |
| ₹71.75 | ₹717.50 | |
| ₹59.08 | ₹5,908.00 | |
| ₹52.55 | ₹13,137.50 | |
| Full Reel (Order in multiples of 400) | ||
| ₹49.39 | ₹19,756.00 | |
| ₹45.75 | ₹36,600.00 | |
| ₹44.54 | ₹1,06,896.00 | |
Similar Products
- CNHTS:
- 8504500000
- TARIC:
- 8504500090
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504509090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India

Bourns has implemented laser marking versus ink marking for
component identification on several Bourns Magnetics product
series. Laser marking has several advantages over ink marking
including legibility, higher heat resistance, environmental
safety, increased durability and a shorter process time.
Please contact a Mouser Technical Sales Representative for
further information.
5-1210-5