SRR6603-331M
See Product Specifications
Mfr.:
Description:
Power Inductors - SMD 330uH 20% SMD 6603
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹104.36 | ₹104.36 | |
| ₹88.06 | ₹880.60 | |
| ₹80.04 | ₹2,001.00 | |
| ₹62.52 | ₹6,252.00 | |
| ₹57.68 | ₹14,420.00 | |
| Full Reel (Order in multiples of 600) | ||
| ₹54.42 | ₹32,652.00 | |
| ₹49.57 | ₹59,484.00 | |
| ₹47.99 | ₹1,15,176.00 | |
| ₹46.31 | ₹2,22,288.00 | |
Similar Products
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 8504500001
- KRHTS:
- 8504509090
- TARIC:
- 8504509520
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
