SSD-1000A-R-T

Bourns
652-SSD-1000A-R-T
SSD-1000A-R-T

Mfr.:

Description:
Current Sensors – Industrial SSD-1000A-R CURRENT SENSOR with T resistor

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹14,350.65 ₹14,350.65
₹13,384.38 ₹66,921.90
₹13,093.65 ₹1,30,936.50
₹12,855.11 ₹3,21,377.75
₹12,632.41 ₹6,31,620.50

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Current Sensors – Industrial
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
1 kA
0.1 %
Brand: Bourns
Height: 85.8 mm
Isolation Voltage: 1 kVAC, 1.5 kVDC
Length: 84 mm
Maximum Operating Temperature: + 115 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 24 V
Output Type: Digital
Packaging: Bulk
Product Type: Industrial Current Sensors
Series: SSD
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 60 VDC
Supply Voltage - Min: 5 VDC
Type: Current Sensor
Width: 17.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030333800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.