TISP4145L3AJR-S

Bourns
652-TISP4145L3AJR-S
TISP4145L3AJR-S

Mfr.:

Description:
Thyristor Surge Protection Devices - TSPD BIDIRECTIONAL PRTCTR 120volts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 5000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
₹15.37 ₹1,53,700.00
₹15.19 ₹3,79,750.00

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Thyristor Surge Protection Devices - TSPD
RoHS:  
REACH - SVHC:
145 V
800 mA
18 A
120 V
5 uA
600 mA
18 pF to 40 pF
- 40 C
+ 85 C
SMD/SMT
DO-214AC-2
Reel
Brand: Bourns
Current Rating: 5 A
Product Type: TSPDs
Series: TISP4xxxL3AJ
Factory Pack Quantity: 5000
Subcategory: Thyristors
Tradename: TISP
Unit Weight: 0.070 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
TARIC:
8541300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

TISP Thyristor Overvoltage Protectors

Bourns TISP® Thyristor Surge Protectors are surge protective devices with characteristics very different than the normal SCR (Silicon Controlled Rectifier) and TRIAC (Triode for AC Control) type thyristors. Thyristor Surge Protector Device current parameters cover a range from a few nanoamps to hundreds of amps. A similar situation exists for thyristor SPD voltages, where there can be a wide range from several volts to hundreds. Bourns TISP Thyristor Surge Protectors are specially designed to provide protection for telecommunications equipment in instances where high voltages occur as a result of lightning strikes, power line crosses, or a/c power surges.

Power Supply Design Solutions

Bourns offers components for linear and switch mode power supplies that provide high reliability performance in smaller, more compact designs. Bourns is continually achieving improvements in miniaturization and packaging with circuit protection, circuit conditioning, and position control products. Bourns delivers the standards-based solutions OEMs can rely on to fulfill ongoing technical demands.