UT15-20KF1

Bourns
652-UT15-20KF1
UT15-20KF1

Mfr.:

Description:
Wirewound Resistors - Through Hole UT-15 20K 1%

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹283.27 ₹2,83,270.00

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Wirewound Resistors - Through Hole
RoHS:  
20 kOhms
15 W
1 %
Axial
46 mm
13 mm
- 55 C
+ 350 C
UT
Bulk
Brand: Bourns
Lead Diameter: 1.5 mm
Mounting Style: PCB Mount
Product: Power Resistors
Product Type: Wirewound Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Wirewound
Tradename: Riedon
Type: Standard
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210090
TARIC:
8533210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UT Riedon™ High-Temperature Power Resistors

Bourns UT Riedon™ High-Temperature Power Resistors are silicone-coated resistors with superior pulse handling and temperature capabilities. These resistors are designed to Mil-R-26/Mil-R-39007 power ratings. The UT power resistors are available in 0.02kΩ to 320kΩ resistance range, 1W to 13W power ratings, and ±0.01% to ±10% (1% standard). These resistors are RoHS-compliant and are available with non-inductive windings. The UT power resistors are used in solar inverters, smart meters, current sensors, industrial power supplies, and baseband units.