CC-027

Brainboxes
360-CC-027
CC-027

Mfr.:

Description:
Ribbon Cables / IDC Cables Std Bracket 9 Pin Serial Flylead

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,377.20 ₹1,377.20

Product Attribute Attribute Value Select Attribute
Brainboxes
Product Category: Ribbon Cables / IDC Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Ribbon Cable
DB9
9 Position
IDC Header
10 Position
Male
300 mm
CC
Brand: Brainboxes
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: brainboxes
Unit Weight: 28.350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544429090
TARIC:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BRAINBOXES