ED-504

360-ED-504
ED-504

Mfr.:

Description:
Ethernet Modules Ethernet Industrial 4 x DIO + RS232/422/485 + Switch

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Brainboxes
Product Category: Ethernet Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Ethernet to Digital I/Os
2 x RJ45, 4 x Digital IO, 1 x RS-232/422/485
1 Mb/s
DIO, Ethernet, RS-232/422/485
5 V
30 V
- 30 C
+ 80 C
Brand: Brainboxes
Dimensions: 128 mm x 102 mm x 23 mm
Operating Supply Current: 60 mA
Power Consumption: 2.5 W
Product Type: Ethernet Modules
Series: ED
Subcategory: Ethernet & Communication Modules
Tradename: brainboxes
Unit Weight: 226.796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
TARIC:
8534001900
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.