ES-246

Brainboxes
360-ES-246
ES-246

Mfr.:

Description:
Servers Ethernet 1 Port RS232

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,761.18 ₹11,761.18

Product Attribute Attribute Value Select Attribute
Brainboxes
Product Category: Servers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Serial Device Servers
1 Mb/s, 10 Mb/s, 100 Mb/s
1 Port
Ethernet, RS-232
5 V
30 V
0 C
+ 60 C
Brand: Brainboxes
Dimensions: 106 mm x 105 mm x 28 mm
Product Type: Servers
Series: ES
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: brainboxes
Unit Weight: 485.352 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ethernet to Serial Device Servers

Brainboxes Ethernet to Serial Device Servers enable communication between a serial-enabled device and a computer on a local network or with internet access anywhere in the world. These modules are plug-and-play, so no network expertise is required. A browser-based graphic user interface (GUI) allows secure configuration and control of the serial ports over a local network or the internet. Variants include desktop and laboratory, industrial, light industrial, small form factor, and power over Ethernet (PoE).