ES-457

Brainboxes
360-ES-457
ES-457

Mfr.:

Description:
Servers Ethernet 2 Port RS232 Power Over Ethernet (PoE)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 03-06-2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹22,549.56 ₹22,549.56

Product Attribute Attribute Value Select Attribute
Brainboxes
Product Category: Servers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Serial Device Servers
1 Mb/s, 10 Mb/s, 100 Mb/s
2 Port
Ethernet, RS-232
5 V
30 V
0 C
+ 60 C
Brand: Brainboxes
Dimensions: 101 mm x 100 mm x 27 mm
Product Type: Servers
Series: ES
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: brainboxes
Unit Weight: 226.796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
ECCN:
5A991.b
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ethernet to Serial Device Servers

Brainboxes Ethernet to Serial Device Servers enable communication between a serial-enabled device and a computer on a local network or with internet access anywhere in the world. These modules are plug-and-play, so no network expertise is required. A browser-based graphic user interface (GUI) allows secure configuration and control of the serial ports over a local network or the internet. Variants include desktop and laboratory, industrial, light industrial, small form factor, and power over Ethernet (PoE).

ES-413/420/446/457 Ethernet to Serial Servers

Brainboxes ES-413/420/446/457 Ethernet to Serial Servers offer a reliable and versatile solution for bridging Ethernet and serial communication by providing access to RS232/RS422/485 serial ports. These devices offer data transfer rates up to 1,000,000 baud, coupled with 1Mbit/s line drivers, delivering uncompromising performance. The Power over Ethernet (PoE) uses the IEEE 802.3af standard, which is compatible with any PoE switch. The ES-413/420/446/457 Ethernet to Serial Servers provide simple, instant networked serial ports. The Serial Port Tunnelling (individually configurable) allows serial cable replacement over any distance, requiring no additional software. For Windows operating systems, the custom-designed (32-bit/64-bit) driver provides users with local COM ports. This enables the maintenance of existing software applications while connecting to remote devices across the network as if they were connected locally. Typical applications include computers, industrial automation equipment, and point-of-sale systems.