PW-600

Brainboxes
360-PW-600
PW-600

Mfr.:

Description:
Wall Mount AC Adapters Power Adapter 5V 1A Terminal Tails UK/EU/US/AUS Retail Pack

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6
Expected 19-06-2026
7
Expected 26-06-2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,213.96 ₹2,213.96

Product Attribute Attribute Value Select Attribute
Brainboxes
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Included
Australia, Europe, North America, United Kingdom
Fixed Plugs
100 VAC to 240 VAC
1 Output
5 VDC
1.2 A
Industrial
Screw Terminal
1 m
PW
Approvals: CE, UL
Brand: Brainboxes
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Tradename: brainboxes
Unit Weight: 158.760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PW Series Power Adapters

Brainboxes PW Series Power Adapters offers 5VDC output voltage and features plug fittings that cover 189 countries worldwide. These power adapters are available as PW-500, PW-600, and PW-800. The power adapters operate at the 0°C to 40°C temperature range, 100V to 240V supply voltage range, 0.4A (approx) input current, and 47Hz to 63Hz input frequency range. These power adapters are VW-1 rated, UL approved, CE approved, and RoHS compliant.

FEATURED PRODUCTS
BRAINBOXES