PX-257

360-PX-257
PX-257

Mfr.:

Description:
Interface Modules PCIe 2xRS232 1MBaud

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Brainboxes
Product Category: Interface Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
PCIe Serial Cards
RS-232
2 Port
921.6 kb/s
PCIe, RS-232
3.3 V
3.3 V
PX
Brand: Brainboxes
Dimensions: 130 mm x 18 mm x 120 mm
Operating Supply Current: 380 mA
Operating Supply Voltage: 3.3 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: brainboxes
Unit Weight: 170.097 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471800000
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.