SW-535

Brainboxes
360-SW-535
SW-535

Mfr.:

Description:
Power over Ethernet - PoE - Industrial Industrial 5 Port PoE+ Gigabit Ethernet Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 48

Stock:
48 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16,227.30 ₹16,227.30

Product Attribute Attribute Value Select Attribute
Brainboxes
Product Category: Power over Ethernet - PoE - Industrial
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Ethernet Switches
5 x RJ45, 4 x PoE+
10 Mb/s, 100 Mb/s, 1 Gb/s
Brand: Brainboxes
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
TARIC:
8517620000
ECCN:
5A991.b
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial PoE+ Gigabit Ethernet Switches

Brainboxes Industrial PoE+ Gigabit Ethernet Switches enable electrical power transmission over the same cable that carries data, eliminating the need for costly electrical installations. These switches provide four PoE+ capable ports, collectively offering a robust 90W@70°C high PoE power budget across all four ports simultaneously. The PoE+ Gigabit Ethernet switches operate within the -40°C to 70°C industrial temperature range and boast redundant dual power inputs +44VDC to +57VDC, enhancing system reliability. These switches fully conform to IEEE 802.3af/at Ethernet standards for reliable performance and offer the flexibility to deploy powered devices at almost any location. The PoE+ Gigabit Ethernet switches are simple to install and provide a compact design. The SW-195 and SW-595 offer an additional SFP uplink feature to transmit lightning-fast data over longer distances securely.