SW-584

Brainboxes
360-SW-584
SW-584

Mfr.:

Description:
Unmanaged Ethernet Switches INDUSTRIAL 1 SFP & 4 PORT GIGABIT ETHERNET SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6
Expected 05-06-2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,195.58 ₹11,195.58

Product Attribute Attribute Value Select Attribute
Brainboxes
Product Category: Unmanaged Ethernet Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
4 x RJ45, 1 x SFP
10 Mb/s, 100 Mb/s, 1 Gb/s
Ethernet
5 V
30 V
- 40 C
+ 80 C
4.2 W
99 mm x 95.14 mm x 22.6 mm
Brand: Brainboxes
Operating Supply Voltage: 5 VDC to 30 VDC
Product: Ethernet Switches
Product Type: Unmanaged Ethernet Switches
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
TARIC:
8517620000
ECCN:
5A991.b
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SFP Network Switches

Brainboxes SFP Network Switches are cost-effective, future-proof devices to deploy long network segments. These switches connect to various fiber optic and copper cable types, enabling high-speed data connection over extended distances and reducing susceptibility to electromagnetic interference. The SW-084/-584 gigabit Ethernet switches show operational versatility in extreme temperatures. These switches boast jumbo frame support of up to 9K frames. The SW-084/-584 gigabit Ethernet switches feature a +5VDC to +30VDC dual redundant power input and an automatic detection mechanism for identifying data transmission speed at 10Mbps/100Mbps/1000Mbps. These switches offer SFP port power overcurrent protection. The SW-084/-584 gigabit Ethernet switches are WEEE, RoHS, AEO (C-TPAT), CE, and UKCA certified. These switches are ideal for factory floor, in-vehicle, and marine applications.