SW-705

Brainboxes
360-SW-705
SW-705

Mfr.:

Description:
Unmanaged Ethernet Switches Hardened Industrial 5 Port 10/100 Ethernet Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,237.69 ₹10,237.69

Product Attribute Attribute Value Select Attribute
Brainboxes
Product Category: Unmanaged Ethernet Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
5 x RJ45
10 Mb/s, 100 Mb/s
Ethernet
5 V
30 V
- 40 C
+ 80 C
1.35 W
45 mA
99 mm x 95 mm x 29 mm
Brand: Brainboxes
Product Type: Unmanaged Ethernet Switches
Series: SW
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: brainboxes
Unit Weight: 340.194 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
TARIC:
8517620000
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial Ethernet Switches

Brainboxes Industrial Ethernet Switches are unmanaged Ethernet switches equipped with up to eight fast Ethernet ports. These plug-and-play devices do not require any software and are offered in industrial, industrial hardened, and industrial embeddable configurations. The switches are 5V to 30V dual redundant power input capable, meaning they can be powered from USB or from a 24V factory floor. When using dual power supplies, the switch will automatically pick the stronger power source to guarantee uninterrupted operation. Brainboxes Industrial Ethernet Switches feature DIN-rail and wall-mount variants and have a non-conducting polyamide casing for safe installation. The hardened switches offer a tough metal case with an integral DIN-rail mount with grounding connection. The embedded modules are uncased for embedded applications, with mounting holes that are connected to functional earth for grounding.