UC-101

Brainboxes
360-UC-101
UC-101

Mfr.:

Description:
Interface Modules LP uPCI 1+1xRS232

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,761.18 ₹11,761.18

Product Attribute Attribute Value Select Attribute
Brainboxes
Product Category: Interface Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Universal PCI Serial Cards
RS-232
2 Port
115.2 kb/s
PCI, RS-232
12 V
12 V
UC
Brand: Brainboxes
Dimensions: 134 mm x 18 mm x 80 mm
Operating Supply Current: 30 mA
Operating Supply Voltage: 12 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: brainboxes
Unit Weight: 198.446 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471800000
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UC Series Interface Modules

Brainboxes UC Series Interface Modules are universal PCIs that provide ports and offer data rates up to 921600b/s. These modules feature drivers for all popular operating systems. The UC series interface modules feature sample programs, test, and terminal software. These interface modules offer lifetime support and warranty (registration required) and are RoHS compliant.