UC-263

360-UC-263
UC-263

Mfr.:

Description:
Interface Modules LP uPCI 4xRS232 + LPT Printer Port

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Brainboxes
Product Category: Interface Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Universal PCI Serial Cards
RS-232, LPT
5 Port
115.2 kb/s
Parallel, PCI, RS-232
12 V
12 V
UC
Brand: Brainboxes
Dimensions: 135 mm x 80 mm x 18 mm
Operating Supply Current: 60 mA
Operating Supply Voltage: 12 V
Product Type: Interface Modules
Subcategory: Embedded Solutions
Tradename: brainboxes
Unit Weight: 680.388 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
4A994
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.