US-045

Brainboxes
360-US-045
US-045

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB Type A plug to A receptacle 0.25m Cable for US-101/324

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹690.46 ₹690.46

Product Attribute Attribute Value Select Attribute
Brainboxes
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
USB Cables
USB
USB Type A
4 Position
USB Type A
4 Position
Male / Female
250 mm
Gray
US
5 V
Brand: Brainboxes
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: brainboxes
Unit Weight: 85.048 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
TARIC:
8544421000
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB-C™ to Serial Adapters

Brainboxes USB-C™ to Serial Adapters, Converters, and Hubs provide RS232 and RS422/485 ports and operate across the full spectrum of baud rates up to 921,600. The USB-C to serial adapters feature IP-50-rated non-conducting polyamide cases and a high-retention USB connector for an unshakeable connection. These devices can be wall-mounted, plugged, and played with signed drivers and come with a 1m USB-B to USB-C cable. The USB-C to serial adapters operate at a 5V power supply through a USB cable. Many of these hot-swappable modules feature IP-30-rated rugged, high-strength metal cases, ideal for harsh industrial environments. Brainboxes Boost software provides an excellent user interface with state-of-the-art compatibility and data integrity.