US-257

Brainboxes
360-US-257
US-257

Mfr.:

Description:
Interface Modules USB 2 Port RS232 1MBaud

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6
Expected 28-05-2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,793.04 ₹10,793.04

Product Attribute Attribute Value Select Attribute
Brainboxes
Product Category: Interface Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Adapters
USB to RS-232
2 Port
1 Mb/s
RS-232, USB
3.3 V
3.3 V
0 C
+ 60 C
US
Brand: Brainboxes
Dimensions: 102 mm x 100 mm x 27 mm
Operating Supply Current: 100 mA
Operating Supply Voltage: 3.3 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: brainboxes
Unit Weight: 255.146 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471801000
ECCN:
4A994
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB-C™ to Serial Adapters

Brainboxes USB-C™ to Serial Adapters, Converters, and Hubs provide RS232 and RS422/485 ports and operate across the full spectrum of baud rates up to 921,600. The USB-C to serial adapters feature IP-50-rated non-conducting polyamide cases and a high-retention USB connector for an unshakeable connection. These devices can be wall-mounted, plugged, and played with signed drivers and come with a 1m USB-B to USB-C cable. The USB-C to serial adapters operate at a 5V power supply through a USB cable. Many of these hot-swappable modules feature IP-30-rated rugged, high-strength metal cases, ideal for harsh industrial environments. Brainboxes Boost software provides an excellent user interface with state-of-the-art compatibility and data integrity.

US Series Interface Modules

Brainboxes US Series Interface Modules offer data transfer rates up to 921600 baud rates. These modules include various products such as adapters, servers, and hubs. The US interface modules feature drivers for 32bit and 64bit operating systems. These modules offer lifetime support and a warranty.