BT817AQ-R

Bridgetek
895-BT817AQ-R
BT817AQ-R

Mfr.:

Description:
Video ICs EVE4 graphics controller IC with ASTC, ext. capacitive touch interfaces. 64 pin QFN. Automotive graded: AEC-Q100 Qualified with Device Temperature Grade 2: -40C to 105C. Reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2600   Multiples: 2600
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2600)
₹1,216.93 ₹31,64,018.00
5,200 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
₹1,967.96
Min:
1

Product Attribute Attribute Value Select Attribute
Bridgetek
Product Category: Video ICs
RoHS:  
Capacitive Touch
1 Channel
3.3 V
30 mA
- 40 C
+ 105 C
SMD/SMT
VQFN-64
AEC-Q100
Reel
Brand: Bridgetek
Interface Type: SPI
Moisture Sensitive: Yes
Product: Video ICs
Product Type: Video ICs
Series: BT817AQ
Factory Pack Quantity: 2600
Subcategory: Video ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BT817/8 Advanced Embedded Video Engines

Bridgetek BT817/8 Advanced Embedded Video Engines (EVE) are easy-to-use graphic controllers designed for embedded applications to generate high-quality human-machine interfaces (HMIs). The BT818 supports a 4-wire resistive touch screen, while the BT817 supports a capacitive touch screen with up to 5 touchpoint detection. The BT817/8 series offers high-resolution graphics and video playback, allowing users with little expertise to create high-quality displays. The modules support I/O voltage from 1.8V to 3.3V, and an internal voltage regulator supplies 1.2V to the digital core. Bridgetek BT817/8 Advanced Embedded Video Engines are available in a compact lead-free, VQFN-64 package with an extended operating temperature range of -40°C to +85°C.