BT881Q-R

Bridgetek
895-BT881Q-R
BT881Q-R

Mfr.:

Description:
Video ICs TFT graphics controller IC with in-built cap touch and audio functionality, QFN-48, Reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹406.26 ₹12,18,780.00

Product Attribute Attribute Value Select Attribute
Bridgetek
Product Category: Video ICs
RoHS:  
Capacitive Touch
1 Channel
3.3 V
10.8 mA
- 40 C
+ 85 C
SMD/SMT
QFN-48
Reel
Brand: Bridgetek
Interface Type: SPI
Moisture Sensitive: Yes
Product: Embedded Video Engines
Product Type: Video ICs
Series: BT881Q
Factory Pack Quantity: 3000
Subcategory: Video ICs
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 1.62 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409510
TARIC:
8542399000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BT88 Advanced Embedded Video Engines

Bridgetek BT88 Advanced Embedded Video Engines are easy-to-use graphic controller ICs targeted at embedded applications to generate high-quality Human Machine Interfaces (HMIs). These Bridgetek ICs offer graphic, audio, and touch control interface functionality in a compact Pb-free, RoHS-compliant VQFN-48 and VQFN-56 package. The BT88 support LCD 480x272, 320x240 resolutionsand bar type display like 800x160, 1024x120 and operate within a -40°C to +85°C temperature range.