FT800Q-R

Bridgetek
895-FT800Q-R
FT800Q-R

Mfr.:

Description:
Video ICs Graphic Controller EVE IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,320

Stock:
2,320
Can Dispatch Immediately
On Order:
9,000
Expected 06-08-2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹655.99 ₹655.99
₹503.17 ₹5,031.70
₹464.97 ₹11,624.25
₹423.04 ₹42,304.00
₹402.54 ₹1,00,635.00
₹390.42 ₹1,95,210.00
₹385.77 ₹3,85,770.00
Full Reel (Order in multiples of 3000)
₹377.38 ₹11,32,140.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
₹709.10
Min:
1

Product Attribute Attribute Value Select Attribute
Bridgetek
Product Category: Video ICs
RoHS:  
Embedded Video Engine
1 Channel
3.63 V
8 mA
- 40 C
+ 85 C
SMD/SMT
VQFN-48
Reel
Cut Tape
MouseReel
Brand: Bridgetek
Moisture Sensitive: Yes
Product Type: Video ICs
Resolution: 2 bit
Series: FT800
Factory Pack Quantity: 3000
Subcategory: Video ICs
Tradename: EVE
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FT800 Embedded Video Engine

Bridgetek Embedded Video Engine (EVE) features an initial chip offering of the FT800, which addresses the need for easy-to-design, advanced forms of human-machine interaction. EVE provides a high-quality graphic solution with 3-in-1 functionality for graphical user interface (GUI) development. The FT800 combines display, audio, and touch operations into a single chip, providing an optimized solution that reduces power, board area, BOM costs, and much more. With these operations, engineers now have an advanced solution to easily create and output state-of-the-art interactive display systems.