FT906Q-C-R

Bridgetek
895-FT906Q-C-R
FT906Q-C-R

Mfr.:

Description:
32-bit Microcontrollers - MCU 32 Bit MCU Rev C ETH,USB High Speed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹407.20 ₹12,21,600.00

Product Attribute Attribute Value Select Attribute
Bridgetek
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
FT90x
SMD/SMT
QFN-76
FT32
256 kB
256 kB
32 bit
8 bit/10 bit
100 MHz
1.08 V
1.32 V
- 40 C
+ 85 C
Reel
Analogue Supply Voltage: 3.3 V
Brand: Bridgetek
Data RAM Type: SRAM
I/O Voltage: 3.3 V
Interface Type: CAN, I2C, SPI, UART, USB
Moisture Sensitive: Yes
Number of Timers/Counters: 4 Timer
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 3000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
USHTS:
8542310025
TARIC:
8542319000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FT90x 32-Bit Embedded Microcontrollers

Bridgetek FT90x 32-Bit Embedded Microcontrollers are developed for high-speed, interface bridging tasks and offer excellent interconnect capabilities with fast data rates. The FT90x has a parallel camera input, 10/100 Base-TX Ethernet interface, CAN bus, USB2.0 hi-speed peripheral, and host ports.