VM801P43A-PL

Bridgetek
895-VM801P43A-PL
VM801P43A-PL

Mfr.:

Description:
Video IC Development Tools FT801 DPLY ATMEG328P 5V 16 MHz 5 BLK

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Bridgetek
Product Category: Video IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Evaluation Modules
Video Controller
FT801
3.3 V, 5 V
Bulk
Brand: Bridgetek
Description/Function: FT801 Display System, ATMEG328P at 5V/16MHz, Micro-SD socket, 4.3 in 480x272 resolution TFT LCD with capacitive touch panel, pearl case
Dimensions: 106.7 mm x 68.6 mm
Interface Type: I2C, SPI, USB
Product Type: Video IC Development Tools
Series: VM801
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: EVE
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8471801000
TARIC:
8471800000
MXHTS:
84718002
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.